Similar
Similar
Similar
Similar
Similar
Similar



3314S-3-501E | |
|---|---|
DigiKey Part Number | 3314S-3-501ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314S-3-501E |
Description | TRIMMER 500OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314S-3-501E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23AR500LFTR | TT Electronics/BI | 3.459 | 987-1590-1-ND | kr.9.00000 | Similar |
| ST-42ETA500 | Nidec Components | 0 | 563-ST-42ETA500TR-ND | kr.6.18290 | Similar |
| ST-42ETA501 | Nidec Components | 0 | 563-ST-42ETA501TR-ND | kr.6.18290 | Similar |
| ST-4ETA500 | Nidec Components | 598 | 563-ST-4ETA500CT-ND | kr.9.83000 | Similar |
| ST-4ETA501 | Nidec Components | 15.802 | 563-ST-4ETA501CT-ND | kr.9.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.9.19745 | kr.1,839.49 |
| Unit Price without VAT: | kr.9.19745 |
|---|---|
| Unit Price with VAT: | kr.11.49681 |






