


3314S-3-103E | |
|---|---|
DigiKey Part Number | 3314S-3-103ETR-ND - Tape & Reel (TR) 3314S-3-103ECT-ND - Cut Tape (CT) 3314S-3-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314S-3-103E |
Description | TRIMMER 10KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314S-3-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314S-1-103E | Bourns Inc. | 340 | 3314S-1-103ECT-ND | kr.12.56000 | Parametric Equivalent |
| TS4YJ103MR10 | Vishay Sfernice | 2.082 | 716-TS4YJ103MR10CT-ND | kr.11.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.56000 | kr.12.56 |
| 10 | kr.10.50000 | kr.105.00 |
| 25 | kr.9.75840 | kr.243.96 |
| 50 | kr.9.22780 | kr.461.39 |
| 100 | kr.8.72470 | kr.872.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.8.24645 | kr.1,649.29 |
| 400 | kr.7.79280 | kr.3,117.12 |
| 600 | kr.7.53827 | kr.4,522.96 |
| 1.000 | kr.7.22894 | kr.7,228.94 |
| 1.400 | kr.7.03191 | kr.9,844.67 |
| 2.000 | kr.6.82858 | kr.13,657.16 |
| Unit Price without VAT: | kr.12.56000 |
|---|---|
| Unit Price with VAT: | kr.15.70000 |

