3314S-3-102E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 193
Unit Price: kr.12.55000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.7.85532
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.9.19745
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.7.85532
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.6.18290
Datasheet

Similar


Nidec Components
In Stock: 1.116
Unit Price: kr.8.50000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: kr.8.18240
Datasheet

Similar


Vishay Sfernice
In Stock: 1.116
Unit Price: kr.16.36000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: kr.9.70886
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.7.94668
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.8.99140
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.7.94668
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.6.39770
Datasheet
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
3314H-1-105

3314S-3-102E

DigiKey Part Number
3314S-3-102ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314S-3-102E
Description
TRIMMER 1K OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314S-3-102E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3314S-1-102EBourns Inc.193118-3314S-1-102ECT-NDkr.12.55000Parametric Equivalent
3314S-1-102GBourns Inc.03314S-1-102G-NDkr.7.85532Parametric Equivalent
3314S-2-102EBourns Inc.03314S-2-102E-NDkr.9.19745Parametric Equivalent
3314S-3-102GBourns Inc.03314S-3-102G-NDkr.7.85532Parametric Equivalent
ST-42ETA102Nidec Components0563-ST-42ETA102TR-NDkr.6.18290Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.9.19745kr.1,839.49
Manufacturers Standard Package
Unit Price without VAT:kr.9.19745
Unit Price with VAT:kr.11.49681