Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

3314S-2-502E | |
|---|---|
DigiKey Part Number | 3314S-2-502E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314S-2-502E |
Description | TRIMMER 5K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314S-2-502E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314S-1-502E | Bourns Inc. | 183 | 3314S-1-502ECT-ND | kr.12.43000 | Parametric Equivalent |
| 3314S-1-502G | Bourns Inc. | 0 | 3314S-1-502G-ND | kr.7.85532 | Parametric Equivalent |
| 3314S-2-502G | Bourns Inc. | 0 | 3314S-2-502G-ND | kr.7.85532 | Parametric Equivalent |
| 3314S-3-502E | Bourns Inc. | 340 | 3314S-3-502ECT-ND | kr.12.43000 | Parametric Equivalent |
| 3314S-3-502G | Bourns Inc. | 0 | 3314S-3-502G-ND | kr.7.85532 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.9.19745 | kr.1,839.49 |
| Unit Price without VAT: | kr.9.19745 |
|---|---|
| Unit Price with VAT: | kr.11.49681 |







