3314S-2-501E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 3.459
Unit Price: kr.9.00000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.6.18290
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.6.18290
Datasheet

Similar


Nidec Components
In Stock: 598
Unit Price: kr.9.83000
Datasheet

Similar


Nidec Components
In Stock: 15.802
Unit Price: kr.9.83000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: kr.8.18240
Datasheet
500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314S-2-501E

DigiKey Part Number
3314S-2-501E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314S-2-501E
Description
TRIMMER 500OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314S-2-501E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 Ohms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23AR500LFTRTT Electronics/BI3.459987-1590-1-NDkr.9.00000Similar
ST-42ETA500Nidec Components0563-ST-42ETA500TR-NDkr.6.18290Similar
ST-42ETA501Nidec Components0563-ST-42ETA501TR-NDkr.6.18290Similar
ST-4ETA500Nidec Components598563-ST-4ETA500CT-NDkr.9.83000Similar
ST-4ETA501Nidec Components15.802563-ST-4ETA501CT-NDkr.9.83000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.9.19745kr.1,839.49
Manufacturers Standard Package
Unit Price without VAT:kr.9.19745
Unit Price with VAT:kr.11.49681