3314S-2-105E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.8.26082
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.9.19745
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.6.18290
Datasheet

Similar


Nidec Components
In Stock: 339
Unit Price: kr.9.13000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: kr.8.18240
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.7.94668
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.8.99140
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.7.94668
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.6.39770
Datasheet
1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314S-2-105E

DigiKey Part Number
3314S-2-105E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314S-2-105E
Description
TRIMMER 1M OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314S-2-105E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 MOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3314S-1-105EBourns Inc.03314S-105ETR-NDkr.8.26082Parametric Equivalent
3314S-3-105EBourns Inc.03314S-3-105ETR-NDkr.9.19745Parametric Equivalent
ST-42ETA105Nidec Components0563-ST-42ETA105TR-NDkr.6.18290Similar
ST-4ETA105Nidec Components339563-ST-4ETA105CT-NDkr.9.13000Similar
TS4YJ105MR10Vishay Sfernice0716-TS4YJ105MR10TR-NDkr.8.18240Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.8.15640kr.1,631.28
Manufacturers Standard Package
Unit Price without VAT:kr.8.15640
Unit Price with VAT:kr.10.19550