20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314R-1-203E

DigiKey Part Number
3314R-1-203ETR-ND - Tape & Reel (TR)
3314R-1-203ECT-ND - Cut Tape (CT)
3314R-1-203EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314R-1-203E
Description
TRIMMER 20K OHM 0.25W GW BOT ADJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314R-1-203E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Bottom Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.43000kr.12.43
10kr.10.38500kr.103.85
25kr.9.65200kr.241.30
50kr.9.12700kr.456.35
100kr.8.62940kr.862.94
250kr.8.00944kr.2,002.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.56818kr.3,784.09
1.000kr.7.15000kr.7,150.00
1.500kr.6.91575kr.10,373.62
2.500kr.6.63108kr.16,577.70
3.500kr.6.44983kr.22,574.41
5.000kr.6.26296kr.31,314.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.43000
Unit Price with VAT:kr.15.53750