Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

3314J-2-202G | |
|---|---|
DigiKey Part Number | 3314J-2-202G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314J-2-202G |
Description | TRIMMER 2K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-2-202G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314J-1-202E | Bourns Inc. | 53.001 | 3314J-202ECT-ND | kr.9.95000 | Parametric Equivalent |
| 3314J-1-202G | Bourns Inc. | 0 | 3314J-1-202G-ND | kr.5.69493 | Parametric Equivalent |
| 3314J-2-202E | Bourns Inc. | 9 | 3314J-2-202ECT-ND | kr.9.95000 | Parametric Equivalent |
| 3314J-3-202E | Bourns Inc. | 0 | 118-3314J-3-202ETR-ND | kr.6.79660 | Parametric Equivalent |
| 23AR2KLFTR | TT Electronics/BI | 988 | 987-1804-1-ND | kr.10.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.69493 | kr.17,084.79 |
| Unit Price without VAT: | kr.5.69493 |
|---|---|
| Unit Price with VAT: | kr.7.11866 |







