250 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314J-1-254E

DigiKey Part Number
3314J-254ETR-ND - Tape & Reel (TR)
3314J-254ECT-ND - Cut Tape (CT)
3314J-254EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314J-1-254E
Description
TRIMMER 250KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
250 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314J-1-254E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
250 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.19000kr.10.19
10kr.8.61100kr.86.11
25kr.8.03920kr.200.98
50kr.7.62780kr.381.39
100kr.7.23630kr.723.63
250kr.6.74672kr.1,686.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.39686kr.3,198.43
1.000kr.6.06403kr.6,064.03
1.500kr.5.87698kr.8,815.47
2.500kr.5.64912kr.14,122.80
3.500kr.5.50366kr.19,262.81
5.000kr.5.35342kr.26,767.10
6.000kr.5.27819kr.31,669.14
12.000kr.5.00134kr.60,016.08
12.500kr.4.98548kr.62,318.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.19000
Unit Price with VAT:kr.12.73750