
3314J-1-205E | |
|---|---|
DigiKey Part Number | 3314J-205ETR-ND - Tape & Reel (TR) 3314J-205ECT-ND - Cut Tape (CT) 3314J-205EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-1-205E |
Description | TRIMMER 2M OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-1-205E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 MOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.33100 | kr.83.31 |
| 25 | kr.7.74000 | kr.193.50 |
| 50 | kr.7.32140 | kr.366.07 |
| 100 | kr.6.92200 | kr.692.20 |
| 250 | kr.6.42548 | kr.1,606.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.07194 | kr.3,035.97 |
| 1.000 | kr.5.73688 | kr.5,736.88 |
| 1.500 | kr.5.54902 | kr.8,323.53 |
| 2.500 | kr.5.32078 | kr.13,301.95 |
| 3.500 | kr.5.17543 | kr.18,114.01 |
| 5.000 | kr.5.02557 | kr.25,127.85 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |


