10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314G-2-103E

DigiKey Part Number
3314G-2-103ETR-ND - Tape & Reel (TR)
3314G-2-103ECT-ND - Cut Tape (CT)
3314G-2-103EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314G-2-103E
Description
TRIMMER 10K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314G-2-103E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.8.33100kr.83.31
25kr.7.74000kr.193.50
50kr.7.32140kr.366.07
100kr.6.92200kr.692.20
250kr.6.42548kr.1,606.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.07194kr.3,035.97
1.000kr.5.73688kr.5,736.88
1.500kr.5.54902kr.8,323.53
2.500kr.5.32078kr.13,301.95
3.500kr.5.17543kr.18,114.01
5.000kr.5.02557kr.25,127.85
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750