
3314G-1-202E | |
|---|---|
DigiKey Part Number | 3314G-202ETR-ND - Tape & Reel (TR) 3314G-202ECT-ND - Cut Tape (CT) 3314G-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314G-1-202E |
Description | TRIMMER 2K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314G-1-202E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.11000 | kr.10.11 |
| 10 | kr.8.54400 | kr.85.44 |
| 25 | kr.7.97680 | kr.199.42 |
| 50 | kr.7.56860 | kr.378.43 |
| 100 | kr.7.18020 | kr.718.02 |
| 250 | kr.6.69440 | kr.1,673.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.34726 | kr.3,173.63 |
| 1.000 | kr.6.01702 | kr.6,017.02 |
| 1.500 | kr.5.83143 | kr.8,747.15 |
| 2.500 | kr.5.60532 | kr.14,013.30 |
| 3.500 | kr.5.46099 | kr.19,113.47 |
| 5.000 | kr.5.31192 | kr.26,559.60 |
| 6.000 | kr.5.23727 | kr.31,423.62 |
| 12.000 | kr.4.96257 | kr.59,550.84 |
| 12.500 | kr.4.94683 | kr.61,835.38 |
| Unit Price without VAT: | kr.10.11000 |
|---|---|
| Unit Price with VAT: | kr.12.63750 |









