Parametric Equivalent
Similar

3313S-2-102E | |
|---|---|
DigiKey Part Number | 3313S-2-102E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3313S-2-102E |
Description | TRIMMER 1KOHM 0.125W J LEAD SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313S-2-102E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.142" x 0.159" Face (3.61mm x 4.05mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3313S-1-102E | Bourns Inc. | 75 | 3313S-102ECT-ND | kr.11.79000 | Parametric Equivalent |
| ST-32ETG102 | Nidec Components | 0 | 563-ST-32ETG102TR-ND | kr.8.04926 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.8.73145 | kr.1,746.29 |
| Unit Price without VAT: | kr.8.73145 |
|---|---|
| Unit Price with VAT: | kr.10.91431 |



