500 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3313S-1-504E

DigiKey Part Number
3313S-1-504ETR-ND - Tape & Reel (TR)
3313S-1-504ECT-ND - Cut Tape (CT)
3313S-1-504EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3313S-1-504E
Description
TRIMMER 500K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3313S-1-504E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.142" x 0.159" Face (3.61mm x 4.05mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.9.84000kr.98.40
25kr.9.14480kr.228.62
50kr.8.64900kr.432.45
100kr.8.17730kr.817.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.7.72940kr.1,545.88
400kr.7.30433kr.2,921.73
600kr.7.06593kr.4,239.56
1.000kr.6.77600kr.6,776.00
1.400kr.6.59129kr.9,227.81
2.000kr.6.40080kr.12,801.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750