
3313S-1-102E | |
|---|---|
DigiKey Part Number | 3313S-102ETR-ND - Tape & Reel (TR) 3313S-102ECT-ND - Cut Tape (CT) 3313S-102EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313S-1-102E |
Description | TRIMMER 1KOHM 0.125W J LEAD SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313S-1-102E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.142" x 0.159" Face (3.61mm x 4.05mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.9.84000 | kr.98.40 |
| 25 | kr.9.14480 | kr.228.62 |
| 50 | kr.8.64900 | kr.432.45 |
| 100 | kr.8.17730 | kr.817.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.7.72940 | kr.1,545.88 |
| 400 | kr.7.30433 | kr.2,921.73 |
| 600 | kr.7.06593 | kr.4,239.56 |
| 1.000 | kr.6.77600 | kr.6,776.00 |
| 1.400 | kr.6.59129 | kr.9,227.81 |
| 2.000 | kr.6.40080 | kr.12,801.60 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |

