
3313J-2-202E | |
|---|---|
DigiKey Part Number | 3313J-2-202ETR-ND - Tape & Reel (TR) 3313J-2-202ECT-ND - Cut Tape (CT) 3313J-2-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-2-202E |
Description | TRIMMER 2K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-2-202E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.33100 | kr.83.31 |
| 25 | kr.7.74000 | kr.193.50 |
| 50 | kr.7.32140 | kr.366.07 |
| 100 | kr.6.92200 | kr.692.20 |
| 250 | kr.6.42548 | kr.1,606.37 |
| 500 | kr.6.07194 | kr.3,035.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.73688 | kr.5,736.88 |
| 2.000 | kr.5.41937 | kr.10,838.74 |
| 3.000 | kr.5.24155 | kr.15,724.65 |
| 5.000 | kr.5.02557 | kr.25,127.85 |
| 7.000 | kr.4.88804 | kr.34,216.28 |
| 10.000 | kr.4.74630 | kr.47,463.00 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |



