3313J-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3313J-1-205E

DigiKey Part Number
3313J-1-205ETR-ND - Tape & Reel (TR)
3313J-1-205ECT-ND - Cut Tape (CT)
3313J-1-205EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3313J-1-205E
Description
TRIMMER 2M OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3313J-1-205E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 MOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.011
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.11000kr.10.11
10kr.8.54400kr.85.44
25kr.7.97680kr.199.42
50kr.7.56860kr.378.43
100kr.7.18020kr.718.02
250kr.6.69440kr.1,673.60
500kr.6.34726kr.3,173.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.01702kr.6,017.02
2.000kr.5.70304kr.11,406.08
3.000kr.5.52668kr.16,580.04
5.000kr.5.31192kr.26,559.60
7.000kr.5.17493kr.36,224.51
10.000kr.5.03342kr.50,334.20
12.000kr.4.96257kr.59,550.84
Manufacturers Standard Package
Unit Price without VAT:kr.10.11000
Unit Price with VAT:kr.12.63750