
3313J-1-205E | |
|---|---|
DigiKey Part Number | 3313J-1-205ETR-ND - Tape & Reel (TR) 3313J-1-205ECT-ND - Cut Tape (CT) 3313J-1-205EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-1-205E |
Description | TRIMMER 2M OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-1-205E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.11000 | kr.10.11 |
| 10 | kr.8.54400 | kr.85.44 |
| 25 | kr.7.97680 | kr.199.42 |
| 50 | kr.7.56860 | kr.378.43 |
| 100 | kr.7.18020 | kr.718.02 |
| 250 | kr.6.69440 | kr.1,673.60 |
| 500 | kr.6.34726 | kr.3,173.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.01702 | kr.6,017.02 |
| 2.000 | kr.5.70304 | kr.11,406.08 |
| 3.000 | kr.5.52668 | kr.16,580.04 |
| 5.000 | kr.5.31192 | kr.26,559.60 |
| 7.000 | kr.5.17493 | kr.36,224.51 |
| 10.000 | kr.5.03342 | kr.50,334.20 |
| 12.000 | kr.4.96257 | kr.59,550.84 |
| Unit Price without VAT: | kr.10.11000 |
|---|---|
| Unit Price with VAT: | kr.12.63750 |

