1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3313J-1-102E

DigiKey Part Number
3313J-102ETR-ND - Tape & Reel (TR)
3313J-102ECT-ND - Cut Tape (CT)
3313J-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3313J-1-102E
Description
TRIMMER 1K OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3313J-1-102E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22AR1KLFTRTT Electronics/BI27.222987-1005-1-NDkr.1.86000Direct
In-Stock: 1.618
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.8.33100kr.83.31
25kr.7.74000kr.193.50
50kr.7.32140kr.366.07
100kr.6.92200kr.692.20
250kr.6.42548kr.1,606.37
500kr.6.07194kr.3,035.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.73688kr.5,736.88
2.000kr.5.41937kr.10,838.74
3.000kr.5.24155kr.15,724.65
5.000kr.5.02557kr.25,127.85
7.000kr.4.88804kr.34,216.28
10.000kr.4.74630kr.47,463.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750