
3312J-1-103E | |
|---|---|
DigiKey Part Number | 3312J-1-103ETR-ND - Tape & Reel (TR) 3312J-1-103ECT-ND - Cut Tape (CT) 3312J-1-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3312J-1-103E |
Description | TRIMMER 10K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3312J-1-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.110" x 0.098" Face (2.80mm x 2.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.14.79100 | kr.147.91 |
| 25 | kr.13.74240 | kr.343.56 |
| 50 | kr.12.99320 | kr.649.66 |
| 100 | kr.12.28250 | kr.1,228.25 |
| 250 | kr.11.39804 | kr.2,849.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.76912 | kr.5,384.56 |
| 1.000 | kr.10.17323 | kr.10,173.23 |
| 1.500 | kr.9.83943 | kr.14,759.15 |
| 2.500 | kr.9.43400 | kr.23,585.00 |
| 3.500 | kr.9.17585 | kr.32,115.48 |
| 5.000 | kr.8.90980 | kr.44,549.00 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |



