1 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3312J-1-102E

DigiKey Part Number
3312J-1-102ETR-ND - Tape & Reel (TR)
3312J-1-102ECT-ND - Cut Tape (CT)
3312J-1-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3312J-1-102E
Description
TRIMMER 1K OHM 0.1W J LEAD TOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3312J-1-102E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
J Lead
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.110" x 0.098" Face (2.80mm x 2.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.95000kr.17.95
10kr.14.95500kr.149.55
25kr.13.89440kr.347.36
50kr.13.13660kr.656.83
100kr.12.41810kr.1,241.81
250kr.11.52388kr.2,880.97
500kr.10.88802kr.5,444.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.28555kr.10,285.55
2.000kr.9.71516kr.19,430.32
3.000kr.9.39586kr.28,187.58
5.000kr.9.00818kr.45,040.90
7.000kr.8.76145kr.61,330.15
Manufacturers Standard Package
Unit Price without VAT:kr.17.95000
Unit Price with VAT:kr.22.43750