



3310C-001-203L | |
---|---|
DigiKey Part Number | 3310C-001-203L-ND |
Manufacturer | |
Manufacturer Product Number | 3310C-001-203L |
Description | POT 20K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3310C-001-203L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.61000 | kr.20.61 |
10 | kr.17.37000 | kr.173.70 |
25 | kr.16.20480 | kr.405.12 |
50 | kr.15.37280 | kr.768.64 |
100 | kr.14.57860 | kr.1,457.86 |
250 | kr.13.58744 | kr.3,396.86 |
500 | kr.12.88000 | kr.6,440.00 |
1.000 | kr.12.20749 | kr.12,207.49 |
5.000 | kr.10.77375 | kr.53,868.75 |
Unit Price without VAT: | kr.20.61000 |
---|---|
Unit Price with VAT: | kr.25.76250 |