50 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3306W-1-503

DigiKey Part Number
3306W-503-ND
Manufacturer
Manufacturer Product Number
3306W-1-503
Description
TRIMMER 50K OHM 0.2W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3306W-1-503 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.2W, 1/5W
Size / Dimension
Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306K-1-503Bourns Inc.1.9683306K-503-NDkr.4.58000Parametric Equivalent
In-Stock: 143
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.59300kr.25.93
25kr.2.41160kr.60.29
50kr.2.28360kr.114.18
200kr.2.04340kr.408.68
400kr.1.93213kr.772.85
600kr.1.86957kr.1,121.74
1.000kr.1.79346kr.1,793.46
5.000kr.1.57217kr.7,860.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750