500 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3306K-1-504

DigiKey Part Number
118-3306K-1-504-ND
Manufacturer
Manufacturer Product Number
3306K-1-504
Description
TRIMMER 500KOHM 0.2W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3306K-1-504 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 kOhms
Termination Style
PC Pins
Power (Watts)
0.2W, 1/5W
Size / Dimension
Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306W-1-504Bourns Inc.603306W-504-NDkr.3.11000Parametric Equivalent
In-Stock: 1.999
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.59300kr.25.93
25kr.2.41160kr.60.29
50kr.2.28360kr.114.18
100kr.2.16070kr.216.07
250kr.2.00700kr.501.75
500kr.1.89744kr.948.72
2.000kr.1.69478kr.3,389.56
6.000kr.1.54880kr.9,292.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750