Parametric Equivalent

3306K-1-253 | |
|---|---|
DigiKey Part Number | 3306K-1-253-ND |
Manufacturer | |
Manufacturer Product Number | 3306K-1-253 |
Description | TRIMMER 25K OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306K-1-253 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3306W-1-253 | Bourns Inc. | 1.940 | 118-3306W-1-253-ND | kr.3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.69478 | kr.3,389.56 |
| Unit Price without VAT: | kr.1.69478 |
|---|---|
| Unit Price with VAT: | kr.2.11848 |


