3306K-1-203 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1
Unit Price: kr.0.45000
Datasheet
3306K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3306K-1-203

DigiKey Part Number
3306K-203-ND
Manufacturer
Manufacturer Product Number
3306K-1-203
Description
TRIMMER 20K OHM 0.2W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3306K-1-203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.2.42600kr.24.26
25kr.2.26800kr.56.70
50kr.2.15300kr.107.65
200kr.1.93950kr.387.90
400kr.1.84015kr.736.06
600kr.1.78400kr.1,070.40
1.000kr.1.71565kr.1,715.65
5.000kr.1.51575kr.7,578.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000