Similar

| 3303X-3-202E | |
|---|---|
| DigiKey Part Number | 3303X-3-202ETR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 3303X-3-202E | 
| Description | TRIMMER 2K OHM 0.15W J LEAD TOP | 
| Customer Reference | |
| Detailed Description | 2 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Resistance | 2 kOhms | |
| Power (Watts) | 0.15W | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/°C | |
| Number of Turns | 1.0 | |
| Adjustment Type | Top Adjustment | |
| Resistive Material | Cermet | |
| Mounting Type | Surface Mount | |
| Termination Style | J Lead | |
| Size / Dimension | Rectangular - 0.148" x 0.118" Face (3.75mm x 3.00mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark