3299Z-1-204LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.18.98670
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 298
Unit Price: kr.18.20000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.18.98670
Datasheet
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3299Z-1-204LF

DigiKey Part Number
3299Z-204LF-ND
Manufacturer
Manufacturer Product Number
3299Z-1-204LF
Description
TRIMMER 200KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3299Z-1-204LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
200 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3299X-1-204Bourns Inc.03299X-204-NDkr.18.98670Parametric Equivalent
3299X-1-204LFBourns Inc.2983299X-204LF-NDkr.18.20000Parametric Equivalent
3299Z-1-204Bourns Inc.03299Z-204-NDkr.18.98670Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.18.20000kr.18.20
10kr.15.18400kr.151.84
25kr.14.10760kr.352.69
50kr.13.33940kr.666.97
100kr.12.60900kr.1,260.90
250kr.11.70084kr.2,925.21
500kr.11.05518kr.5,527.59
1.000kr.10.44337kr.10,443.37
5.000kr.9.14632kr.45,731.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.20000
Unit Price with VAT:kr.22.75000