Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3299Z-1-100LF | |
|---|---|
DigiKey Part Number | 3299Z-100LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299Z-1-100LF |
Description | TRIMMER 10 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299Z-1-100LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3299X-1-100 | Bourns Inc. | 0 | 3299X-100-ND | kr.2.54525 | Parametric Equivalent |
| 3299X-1-100LF | Bourns Inc. | 0 | 3299X-100LF-ND | kr.2.44000 | Parametric Equivalent |
| 3299Z-1-100 | Bourns Inc. | 0 | 3299Z-100-ND | kr.2.54525 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.27150 | kr.2,654.30 |
| Unit Price without VAT: | kr.13.27150 |
|---|---|
| Unit Price with VAT: | kr.16.58938 |



