Direct
Direct

3299Y-1-105 | |
|---|---|
DigiKey Part Number | 3299Y-105-ND |
Manufacturer | |
Manufacturer Product Number | 3299Y-1-105 |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299Y-1-105 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296Y-1-105 | Bourns Inc. | 150 | 3296Y-105-ND | kr.23.08000 | Direct |
| 3299Y-1-105LF | Bourns Inc. | 22 | 3299Y-105LF-ND | kr.18.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.18.98670 | kr.3,797.34 |
| Unit Price without VAT: | kr.18.98670 |
|---|---|
| Unit Price with VAT: | kr.23.73338 |



