
3299X-1-501LF | |
|---|---|
DigiKey Part Number | 3299X-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299X-1-501LF |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299X-1-501LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3299Z-1-501LF | Bourns Inc. | 200 | 3299Z-501LF-ND | kr.18.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.15.18400 | kr.151.84 |
| 25 | kr.14.10760 | kr.352.69 |
| 50 | kr.13.33940 | kr.666.97 |
| 100 | kr.12.60900 | kr.1,260.90 |
| 250 | kr.11.70084 | kr.2,925.21 |
| 500 | kr.11.05518 | kr.5,527.59 |
| 1.000 | kr.10.44337 | kr.10,443.37 |
| 5.000 | kr.9.14632 | kr.45,731.60 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |

