
3299W-1-501 | |
---|---|
DigiKey Part Number | 118-3299W-1-501-ND |
Manufacturer | |
Manufacturer Product Number | 3299W-1-501 |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299W-1-501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.94000 | kr.26.94 |
10 | kr.22.66900 | kr.226.69 |
25 | kr.21.14560 | kr.528.64 |
50 | kr.20.05500 | kr.1,002.75 |
100 | kr.19.01760 | kr.1,901.76 |
300 | kr.17.47520 | kr.5,242.56 |
500 | kr.16.79884 | kr.8,399.42 |
1.000 | kr.15.92077 | kr.15,920.77 |
Unit Price without VAT: | kr.26.94000 |
---|---|
Unit Price with VAT: | kr.33.67500 |