
3299W-1-101 | |
|---|---|
DigiKey Part Number | 3299W-101-ND |
Manufacturer | |
Manufacturer Product Number | 3299W-1-101 |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299W-1-101 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.44000 | kr.26.44 |
| 10 | kr.22.00600 | kr.220.06 |
| 25 | kr.20.44000 | kr.511.00 |
| 50 | kr.19.32440 | kr.966.22 |
| 100 | kr.18.26360 | kr.1,826.36 |
| 250 | kr.16.94528 | kr.4,236.32 |
| 500 | kr.16.00850 | kr.8,004.25 |
| 1.000 | kr.15.12141 | kr.15,121.41 |
| Unit Price without VAT: | kr.26.44000 |
|---|---|
| Unit Price with VAT: | kr.33.05000 |


