
3296Z-1-201LF | |
---|---|
DigiKey Part Number | 3296Z-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Z-1-201LF |
Description | TRIMMER 200 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Z-1-201LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.12000 | kr.13.12 |
10 | kr.11.08500 | kr.110.85 |
25 | kr.10.34480 | kr.258.62 |
50 | kr.9.81640 | kr.490.82 |
100 | kr.9.31070 | kr.931.07 |
300 | kr.8.55893 | kr.2,567.68 |
500 | kr.8.22886 | kr.4,114.43 |
1.000 | kr.7.80013 | kr.7,800.13 |
5.000 | kr.6.88526 | kr.34,426.30 |
Unit Price without VAT: | kr.13.12000 |
---|---|
Unit Price with VAT: | kr.16.40000 |