
3296Y-1-103 | |
|---|---|
DigiKey Part Number | 3296Y-103-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-103 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.19.20400 | kr.192.04 |
| 25 | kr.17.83840 | kr.445.96 |
| 50 | kr.16.86440 | kr.843.22 |
| 100 | kr.15.94000 | kr.1,594.00 |
| 300 | kr.14.57123 | kr.4,371.37 |
| 500 | kr.13.97324 | kr.6,986.62 |
| 1.000 | kr.13.19937 | kr.13,199.37 |
| 5.000 | kr.11.55915 | kr.57,795.75 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |




