Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3296X-1-503RLF | |
|---|---|
DigiKey Part Number | 3296X-1-503RLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3296X-1-503RLF |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-503RLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296X-1-503 | Bourns Inc. | 39 | 3296X-503-ND | kr.23.08000 | Parametric Equivalent |
| 3296X-1-503A | Bourns Inc. | 0 | 3296X-1-503A-ND | kr.17.70673 | Parametric Equivalent |
| 3296X-1-503ALF | Bourns Inc. | 0 | 3296X-1-503ALF-ND | kr.12.27912 | Parametric Equivalent |
| 3296X-1-503LF | Bourns Inc. | 3.916 | 3296X-503LF-ND | kr.12.93000 | Parametric Equivalent |
| 3296X-1-503R | Bourns Inc. | 0 | 3296X-1-503R-ND | kr.17.70673 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.27912 | kr.12,279.12 |
| Unit Price without VAT: | kr.12.27912 |
|---|---|
| Unit Price with VAT: | kr.15.34890 |






