3296X-1-502 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2.372
Unit Price: kr.627.20000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.920.73590
Datasheet

Similar


Bourns Inc.
In Stock: 823
Unit Price: kr.467.32000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.562.41830
Datasheet
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296X-1-502

DigiKey Part Number
3296X-502-ND
Manufacturer
Manufacturer Product Number
3296X-1-502
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296X-1-502 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3296X-1-502LFBourns Inc.2.3723296X-502LF-NDkr.627.20000Direct
3299X-1-502Bourns Inc.03299X-502-NDkr.920.73590Direct
PV36X502C01B00Bourns Inc.823118-PV36X502C01B00-NDkr.467.32000Similar
PV36Z502C01B00Bourns Inc.0118-PV36Z502C01B00-NDkr.562.41830Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.23.08000kr.23.08
10kr.19.20400kr.192.04
25kr.17.83840kr.445.96
50kr.16.86440kr.843.22
100kr.15.94000kr.1,594.00
300kr.14.57123kr.4,371.37
500kr.13.97324kr.6,986.62
1.000kr.13.19937kr.13,199.37
5.000kr.11.55915kr.57,795.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.08000
Unit Price with VAT:kr.28.85000