
| 3296X-1-501RLF | |
|---|---|
| DigiKey Part Number | 118-3296X-1-501RLFTR-ND - Tape & Reel (TR) 118-3296X-1-501RLFCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 3296X-1-501RLF | 
| Description | TRIMMER 500 OHM 0.5W PC PIN SIDE | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | 500 Ohms | |
| Power (Watts) | 0.5W, 1/2W | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Number of Turns | 25.0 | |
| Adjustment Type | Side Adjustment | |
| Resistive Material | Cermet | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pins | |
| Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.20.93000 | kr.20.93 | 
| 10 | kr.17.63800 | kr.176.38 | 
| 25 | kr.16.45560 | kr.411.39 | 
| 50 | kr.15.60960 | kr.780.48 | 
| 100 | kr.14.80320 | kr.1,480.32 | 
| 250 | kr.13.79660 | kr.3,449.15 | 
| 500 | kr.13.07828 | kr.6,539.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.12.39533 | kr.12,395.33 | 
| 2.000 | kr.11.74672 | kr.23,493.44 | 
| 3.000 | kr.11.38259 | kr.34,147.77 | 
| 5.000 | kr.10.93948 | kr.54,697.40 | 
| Unit Price without VAT: | kr.20.93000 | 
|---|---|
| Unit Price with VAT: | kr.26.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark