
3296X-1-203RLF | |
|---|---|
DigiKey Part Number | 118-3296X-1-203RLFTR-ND - Tape & Reel (TR) 118-3296X-1-203RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3296X-1-203RLF |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-203RLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.54000 | kr.20.54 |
| 10 | kr.17.14300 | kr.171.43 |
| 25 | kr.15.92360 | kr.398.09 |
| 50 | kr.15.05500 | kr.752.75 |
| 100 | kr.14.23010 | kr.1,423.01 |
| 250 | kr.13.20444 | kr.3,301.11 |
| 500 | kr.12.47534 | kr.6,237.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.78460 | kr.11,784.60 |
| 2.000 | kr.11.13082 | kr.22,261.64 |
| 3.000 | kr.10.76490 | kr.32,294.70 |
| 5.000 | kr.10.32057 | kr.51,602.85 |
| Unit Price without VAT: | kr.20.54000 |
|---|---|
| Unit Price with VAT: | kr.25.67500 |

