Direct
Direct
Similar
Similar

3296X-1-203 | |
|---|---|
DigiKey Part Number | 3296X-203-ND |
Manufacturer | |
Manufacturer Product Number | 3296X-1-203 |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296X-1-203LF | Bourns Inc. | 7.936 | 3296X-203LF-ND | kr.12.93000 | Direct |
| 3299X-1-203 | Bourns Inc. | 186 | 3299X-203-ND | kr.26.44000 | Direct |
| PV36X203C01B00 | Bourns Inc. | 2.738 | 118-PV36X203C01B00-ND | kr.15.85000 | Similar |
| PV36Z203C01B00 | Bourns Inc. | 0 | 118-PV36Z203C01B00-ND | kr.10.70670 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.19.20400 | kr.192.04 |
| 25 | kr.17.83840 | kr.445.96 |
| 50 | kr.16.86440 | kr.843.22 |
| 100 | kr.15.94000 | kr.1,594.00 |
| 250 | kr.14.79044 | kr.3,697.61 |
| 500 | kr.13.97324 | kr.6,986.62 |
| 1.000 | kr.13.19937 | kr.13,199.37 |
| 5.000 | kr.11.55915 | kr.57,795.75 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |





