3296X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296X-1-101

DigiKey Part Number
118-3296X-1-101-ND
Manufacturer
Manufacturer Product Number
3296X-1-101
Description
TRIMMER 100 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296X-1-101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.23.49000kr.23.49
10kr.19.77000kr.197.70
25kr.18.44240kr.461.06
50kr.17.49380kr.874.69
100kr.16.58940kr.1,658.94
300kr.15.24500kr.4,573.50
500kr.14.65524kr.7,327.62
1.000kr.13.88966kr.13,889.66
5.000kr.12.25775kr.61,288.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.49000
Unit Price with VAT:kr.29.36250