3296W-1-222 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1.288
Unit Price: kr.12.93000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.12.27912
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.13.24870
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.156
Unit Price: kr.12.93000
Datasheet
2.2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-222

DigiKey Part Number
3296W-1-222-ND
Manufacturer
Manufacturer Product Number
3296W-1-222
Description
TRIMMER 2.2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-222 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
2.2 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3296W-1-222LFBourns Inc.1.2883296W-1-222LF-NDkr.12.93000Parametric Equivalent
3296W-1-222RLFBourns Inc.03296W-1-222RLF-NDkr.12.27912Parametric Equivalent
3296Y-1-222Bourns Inc.03296Y-1-222-NDkr.13.24870Parametric Equivalent
3296Y-1-222LFBourns Inc.1.156118-3296Y-1-222LF-NDkr.12.93000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.000kr.13.24870kr.26,497.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.24870
Unit Price with VAT:kr.16.56088