3296W-1-201ALF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.348
Unit Price: kr.9.79000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.11.70750
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.17.87430
Datasheet
3296W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-201ALF

DigiKey Part Number
3296W-1-201ALF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3296W-1-201ALF
Description
TRIMMER 200 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-201ALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.12.39533kr.12,395.33
Manufacturers Standard Package
Unit Price without VAT:kr.12.39533
Unit Price with VAT:kr.15.49416