3296W-1-104A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 707
Unit Price: kr.23.08000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 995
Unit Price: kr.20.54000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 10.072
Unit Price: kr.12.93000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.17.70673
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.20.54000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 255
Unit Price: kr.23.08000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4.820
Unit Price: kr.12.93000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 61.665
Unit Price: kr.9.64000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.371
Unit Price: kr.15.85000
Datasheet
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-104A

DigiKey Part Number
3296W-1-104A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3296W-1-104A
Description
TRIMMER 100K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-104A Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Box (TB)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3296W-1-104Bourns Inc.7073296W-104-NDkr.23.08000Parametric Equivalent
3296W-1-104ALFBourns Inc.995118-3296W-1-104ALFCT-NDkr.20.54000Parametric Equivalent
3296W-1-104LFBourns Inc.10.0723296W-104LF-NDkr.12.93000Parametric Equivalent
3296W-1-104RBourns Inc.03296W-1-104R-NDkr.17.70673Parametric Equivalent
3296W-1-104RLFBourns Inc.03296W-1-104RLFCT-NDkr.20.54000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.17.70673kr.17,706.73
Manufacturers Standard Package
Unit Price without VAT:kr.17.70673
Unit Price with VAT:kr.22.13341