10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-103RLF

DigiKey Part Number
118-3296W-1-103RLFTR-ND - Tape & Reel (TR)
118-3296W-1-103RLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3296W-1-103RLF
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-103RLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.025
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.54000kr.20.54
10kr.17.14300kr.171.43
25kr.15.92360kr.398.09
50kr.15.05500kr.752.75
100kr.14.23010kr.1,423.01
250kr.13.20444kr.3,301.11
500kr.12.47534kr.6,237.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.78460kr.11,784.60
2.000kr.11.13082kr.22,261.64
3.000kr.10.76490kr.32,294.70
5.000kr.10.32057kr.51,602.85
Manufacturers Standard Package
Unit Price without VAT:kr.20.54000
Unit Price with VAT:kr.25.67500