Parametric Equivalent
Parametric Equivalent

3292X-1-253LF | |
|---|---|
DigiKey Part Number | 3292X-1-253LF-ND |
Manufacturer | |
Manufacturer Product Number | 3292X-1-253LF |
Description | TRIMMER 25K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292X-1-253LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3292P-1-253LF | Bourns Inc. | 0 | 3292P-1-253LF-ND | kr.62.14150 | Parametric Equivalent |
| 3292X-1-253 | Bourns Inc. | 0 | 3292X-1-253-ND | kr.88.84620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.62.14150 | kr.6,214.15 |
| Unit Price without VAT: | kr.62.14150 |
|---|---|
| Unit Price with VAT: | kr.77.67688 |



