
3292W-1-203LF | |
|---|---|
DigiKey Part Number | 3292W-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3292W-1-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292W-1-203LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.32000 | kr.84.32 |
| 10 | kr.70.05700 | kr.700.57 |
| 25 | kr.65.02800 | kr.1,625.70 |
| 50 | kr.61.44720 | kr.3,072.36 |
| 100 | kr.58.05350 | kr.5,805.35 |
| 250 | kr.53.84132 | kr.13,460.33 |
| 500 | kr.50.85264 | kr.25,426.32 |
| 1.000 | kr.48.02601 | kr.48,026.01 |
| Unit Price without VAT: | kr.84.32000 |
|---|---|
| Unit Price with VAT: | kr.105.40000 |

