Direct

3292W-1-201 | |
|---|---|
DigiKey Part Number | 3292W-201-ND |
Manufacturer | |
Manufacturer Product Number | 3292W-1-201 |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292W-1-201 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3292W-1-201LF | Bourns Inc. | 94 | 118-3292W-1-201LF-ND | kr.84.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.88.84620 | kr.8,884.62 |
| Unit Price without VAT: | kr.88.84620 |
|---|---|
| Unit Price with VAT: | kr.111.05775 |


