2 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3290P-1-202

DigiKey Part Number
3290P-1-202-ND
Manufacturer
Manufacturer Product Number
3290P-1-202
Description
TRIMMER 2K OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3290P-1-202 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±50ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Wirewound
Part Status
Active
Mounting Type
Through Hole
Resistance
2 kOhms
Termination Style
PC Pins
Power (Watts)
1W
Size / Dimension
Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm)
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.245.23000kr.245.23
10kr.203.43800kr.2,034.38
25kr.188.73680kr.4,718.42
50kr.178.29340kr.8,914.67
100kr.168.40500kr.16,840.50
250kr.156.14940kr.39,037.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.245.23000
Unit Price with VAT:kr.306.53750