10 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3290P-1-103

DigiKey Part Number
3290P-1-103-ND
Manufacturer
Manufacturer Product Number
3290P-1-103
Description
TRIMMER 10K OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3290P-1-103 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±50ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Wirewound
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
1W
Size / Dimension
Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm)
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3290H-1-103Bourns Inc.583290H-1-103-NDkr.245.23000Parametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.245.23000kr.245.23
10kr.203.43800kr.2,034.38
25kr.188.73680kr.4,718.42
50kr.178.29340kr.8,914.67
100kr.168.40500kr.16,840.50
250kr.156.14940kr.39,037.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.245.23000
Unit Price with VAT:kr.306.53750